Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell BZ-2RW863-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
$ 15.72
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2RW863-A2 herunter.

Farnell

Datasheet23 SeitenVor 10 Jahren

Sager Electronics

Newark

Electro Sonic

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-4.63%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal
HoneywellBZ-2R-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80-A2
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 0.7N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZ-2RW863-A2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.28N Screw Mount Screw
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 120 V AC Contact Rating
Switch, Standard, Basic, SPDT, 15 Amps, 1 Operating Force, Screw Terminals
Switch Limit; Basic; Lever Head; SPDT; 15A
HONEYWELL BZ-2RW863-A2 Microswitch, BZ Series, SPDT, Screw, 15 A, 480 VAC, 250 VDC
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches SPDT 15A 6 LEVER
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.28N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Current Max:15A; Contact Voltage AC Max:480V; Contact Voltage AC Nom:480V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:0.28N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2; Operating Force:1ozf ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Straight Lever Actuator, 0,28 N [1 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
Actuation Force N = 0.3 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 125 / Contact Current - AC A = 15 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Straight Lever

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ-2RW863-A2.
  • BZ2RW863A2