Honeywell BZ-RQ1-A2

Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
$ 33.616
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-RQ1-A2 herunter.

Farnell

Datasheet1 SeiteVor 0 Jahren
Datasheet23 SeitenVor 10 Jahren
Datasheet16 SeitenVor 30 Jahren

Sager Electronics

Honeywell

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
-23.18%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Beschreibungen

Beschreibungen von Honeywell BZ-RQ1-A2, die von den Distributoren bereitgestellt werden.

Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 186.42VA 2.64N Panel Mount Screw
Basic / Snap Action Switches SPDT 15A 250Vac H Overtravel Plunger
BASIC SWITCH, LARGE PREMIUM, DPDT, 15A, HGH ROLLER PLUNGER, BZ SERIES
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:9.5ozf; Contact Voltage AC:480V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Voltage AC:480V; Max Operating Force:2.67N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:9.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZRQ1A2