Honeywell BZ-2RQ1T

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount
$ 30.51
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2RQ1T herunter.

Peerless Electronics

Datasheet1 SeiteVor 0 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
-11.39%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Beschreibungen

Beschreibungen von Honeywell BZ-2RQ1T, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
On-Mom SPDT 2.55N~3.68N 5.6mm 20000000Cycles 50000Cycles 15A 0.38¡ã SPDT , 49.28mm*47.35mm
Switch, Standard, Basic, SPDT, 15 AMPS, 9-13 OPERATING FORCE
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Basic Switch N.O./N.C. SPDT 16A
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 250 Vac,Over Travel Plunger Actuator,Silver Contacts,Screw Termination,CE,CSA,DEMKO,UL
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Solder; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
HONEYWELL BZ-2RQ1T Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.219 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ-2RQ1-T
  • BZ-2RQ1T.
  • BZ2RQ1T