Beschreibungen von Honeywell BZ-2RN-A2, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Plunger Screw 16A 480VAC 250VDC 3.61N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, High Overtravel Plunger Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch, LARGE Basic, 15A, SPDT, SCREW TerminalS
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:600V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Series:BZ; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Operating Force Min:9ozf; Operating Position:1.719 in ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.