Beschreibungen von Honeywell BZ-2R5551-A2, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 4.17N Screw Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.13mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
HONEYWELL BZ-2R5551-A2 Industrial Snap Action Switch, Pin, Plunger Actuator,
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, LARGE PREMIUM, PLUNGER, SPDT 15A 125V, BZ SERIES
On-Mom SPDT 2.27N~4.25N 130¦Ìm 100000Cycles 15A SPDT , 49.28mm*26.92mm
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Pin Plunger Actuator; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:13ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:4.17N; Series:BZ; Switch Case:Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.