Beschreibungen von Honeywell BZ-2R24-A2, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 0.51Mm, Screw Terminal, Panel
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Basic / Snap Action Switches SPDT 15A 125Vac Prem LRG BASIC SWCH
BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 25; BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Pin Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.