Honeywell BA-2RV22-A2

Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 250VAC 1.67N Screw Mount Screw Automotive
$ 22.06
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BA-2RV22-A2 herunter.

IHS

Datasheet23 SeitenVor 10 Jahren

Sager Electronics

element14 APAC

Arrow Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-3.87%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellBM-1R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw

Beschreibungen

Beschreibungen von Honeywell BA-2RV22-A2, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 250VAC 1.67N Screw Mount Screw Automotive
Large Basic Snap Action Switch Roller Lever SPDT 20A 125VAC
Switch, Standard, Basic, SPDT, 20 AMPS, 6 OPERATING FORCE
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.11mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
MICRO SWITCH, ROLLER LEVER SPDT 20A 480V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Switch Operation:-; Operating Force Max:6ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Roller Lever Actuator (Stainless Steel Roller), 1,67 N [6 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BA-2RV22-A2.
  • BA2RV22-A2
  • BA2RV22A2