Honeywell BM-1R-A4

Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
$ 17.27
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BM-1R-A4 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren

Farnell

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Verwandte Teile

HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellBE-2R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 1.52mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BM-1R-A4, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
Large Basic Snap Action Switch Pin Plinger SPDT 22A 125VAC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 22A 480VAC 745.7VA 2.78N Screw Mount Screw Automotive
BASIC SWITCH, BM SERIES, SPDT, 22A 250VAC, PIN PLUNGER, SCREW TERM, UL, CSA, CE
Basic / Snap Action Switches Basic Sw SPDT 22 A 2 50Vac PIN PLGR ACTR
MICRO SWITCH, PIN PLUNGER, SPDT 22A 250V; MICRO SWITCH, PIN PLUNGER, SPDT 22A 250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:2.78N; Contact Voltage AC Nom:250V; Contact Current Max:22A
MICRO SWITCH BM Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 22 A at 250 Vac, Pin Plunger Actuator, 1,95 N to 2,78 N [7.0 oz to 10.0 oz] Operating Force, Silver Cadmium Oxide Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BM1RA4