Beschreibungen von Honeywell BA-2RV2-A2, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 250VAC 0.97N Screw Mount Solder Automotive
Large Basic Snap Action Switch Roller Lever SPDT 20A 125VAC
Switch Limit; Basic; Roller Lever Head; SPDT; 20A
Basic / Snap Action Switches Electromechanical SPDT 20A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
HONEYWELL BA-2RV2-A2 Microswitch, BA Series, SPDT, Screw, 20 A, 480 VAC, 250 VDC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.41mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.97N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:0.97N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Roller Lever Actuator (Stainless Steel Roller), 0,97 N [3.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.