Honeywell BA-2RQ1-A2

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 20A 6.12N Panel Mount/Screw Mount
$ 23.47
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BA-2RQ1-A2 herunter.

Master Electronics

Datasheet23 SeitenVor 10 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-31.96%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellBE-2RB-A4
Snap Action Switch, Overtravel Roller, Plunger Actuator, SPDT, 25 A at 480 V AC Contact Rating
HoneywellBM-1R-A4
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount

Beschreibungen

Beschreibungen von Honeywell BA-2RQ1-A2, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 20A 6.12N Panel Mount/Screw Mount
Switch Limit; Basic; Plunger Head; SPDT; 20A
Large Basic Snap Action Switch Over Travel Plunger 20A 125VAC
HONEYWELL BA-2RQ1-A2 Microswitch, BA Series, SPDT, Overtravel Plunger, Screw, 20 A, 480 VAC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.83mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
BASIC SWITCH, LARGE, 2PDT, 20 AMPS, HIGH OVERTRAVEL PLUNGER, SCREW TERMINATION
SWITCH SNAP ACTION NO/NC SPDT PNL MNT
Standard Basic Switch,Single Pole Double Throw Circuitry,20 A at 250 Vac,High Overtravel Plunger Actuator,Silver Contacts,Screw Termination,UL,CSA,CE,ENEC
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:22ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:20A; Current Rating:20A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Actuation Force N = 3.9 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 250 / Contact Current - AC A = 20 / Width mm = 17.8 / Length mm = 50.8 / Series = BA / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Overtravel Plunger
MICROSWITCH, OVERTRAVEL, SPDT, 20A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:20A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:6.12N; Series:BA; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, High Overtravel Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BA2RQ1A2