Honeywell ASDXACX015PAAA5

Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
$ 214.22
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell ASDXACX015PAAA5 herunter.

Sager Electronics

Datasheet6 SeitenVor 13 Jahren
Datasheet6 SeitenVor 11 Jahren

Farnell

Honeywell

Master Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-26.54%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HONEYWELL ASDXRRX015PGAA5 Pressure Sensor, 15 psi, Gauge, Radial, Analogue, 5 V, 2.5 mA
Board Mount Pressure Sensors 15 PSI G ASDX PRESSU RE SENSOR
HoneywellASDX015D44D
Board Mount Pressure Sensor 0psi to 15psi Differential 8-Pin DIP-D4

Beschreibungen

Beschreibungen von Honeywell ASDXACX015PAAA5, die von den Distributoren bereitgestellt werden.

Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V
PRESSURE SENSOR, ABSOLUTE, 0-15PSI; Operating Pressure Max: 15psi; Sensor Output: Analogue; Pressure Measurement Type: Absolute; Voltage Rating: 5V; Port Style: Axial; Supply Current: 2.5mA; Product Range: ASDX Series; SVHC: No
Pressure Sensor, Absolute, 0-15Psi; Pressure Type:Absolute; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:-; No. Of Pins:8Pins; Accuracy:± 2% Rohs Compliant: Yes |Honeywell ASDXACX015PAAA5
ASDX Series, analog output, amplified, absolute, 15 psi, DIP dual axial package, AC pressure port, DIP, 10% to 90% calibration, 5.0 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ASDXACX015 PAAA5
  • ASDXACX015PAAA5.