Honeywell 4TL1-12

Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
$ 97.335
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4TL1-12 herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
+13.63%

Verwandte Teile

Honeywell4TL1-21
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-2D
Switch Toggle N.O./N.C. 4PDT Pull-to-Unlock Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount
Honeywell4TL1-21K
Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
Honeywell4TL1-6
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
Honeywell4TL1-61
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded

Beschreibungen

Beschreibungen von Honeywell 4TL1-12, die von den Distributoren bereitgestellt werden.

Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 20A/28V DC; 4PST; On-Off
Rugged, Military Grade Environmentally Sealed Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever, 4PDT. MS27406-1
Toggle Switch, 4Pst, 20A, 28Vdc; Switch Operation:off-On; Contact Configuration:4Pst; Illumination:non Illuminated; Product Range:tl Series; Contact Current Max:20A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes
SWITCH, 4PDT, ON-ON-ON; Contact Configuration:4PDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:4PDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-On-On; Terminal Type:Screw
TL Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4TL11-2