Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 4TL1-2D

Switch Toggle N.O./N.C. 4PDT Pull-to-Unlock Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount
$ 109.1
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4TL1-2D herunter.

JRH Electronics

Datasheet14 SeitenVor 10 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-11.60%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Honeywell4TL1-21
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-21K
Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
Honeywell4TL1-12
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Honeywell4TL1-2G
Locking Lever TL Panel Mount Bulk Toggle Switch 26.67mm 20A 250V 15A@125VAC
Honeywell4TL1-2F
Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PST; On-Off
Honeywell4TL1-6
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded

Beschreibungen

Beschreibungen von Honeywell 4TL1-2D, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. 4PDT Pull-to-Unlock Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount
TOGGLE SWITCH, LOCKING LEVER, 4PST, SCREW TERMINALS, 15 AMPS, OFF-NONE-ON
Honeywell Rocker Switch, SPDT On-Off Sleeve Mount, 20A
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, 4PST, 20A, 277V; Switch Operation: On-Off; Contact Configuration: 4PST; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 20A; Switch Mounting: Panel Mount; Contact
SWITCH, TOGGLE, 4PST, 20A, 277V; Circuitry:4PST; Switch Operation:On-Off; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Locking Lever
MS24660-22D, 4TL1-2D Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, 4PDT - 4 pole, 2 position (OFF-ON), Screw terminal, Locking Lever (D) - Locked out of center position, Military Part Number MS24660-22D.
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
TL Series Toggle Switch, 4 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24660-22D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4TL1-2D.