Honeywell 4NT1-2

Toggle Switch, 4PST, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
$ 62.74
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 4NT1-2 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Arrow Electronics

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell4TL1-12
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Honeywell4TL1-2
Switch Toggle OFF ON 4PST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-21
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
NKK SwitchesS41T
Switch Toggle ON None OFF 4PST Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIK254-73
Switch Toggle OFF None ON 4PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesIK25E-73
Switch Toggle OFF None (ON) 4PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 4NT1-2, die von den Distributoren bereitgestellt werden.

Toggle Switch, 4PST, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads Automotive
Switch Toggle; Bat-Handle; 20A/28V DC; 4PST; On-Off
Toggle Switch,4PDT,15A @ 277V,Screw
NT Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4NT12