Honeywell 31NT91-6

Switch Toggle (ON) OFF SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
$ 29.34
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 31NT91-6 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

Farnell

Peerless Electronics

Agility

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+93.98%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3631NF/2G
Honeywell31NT391-6-B08
Toggle Switch, Spst, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel
Carling TechnologiesLT-1511-115-012
Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-CLEAR-CLEAR; 12V; 15A; 125VAC; QC
NKK SwitchesP2011Z
Switch Toggle ON None OFF SPST Round Lever Quick Conn 10A 250VAC Panel Mount with Threads
NKK SwitchesP2011EZ
Switch Toggle ON None OFF SPST Flat Lever Quick Conn 10A 250VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 31NT91-6, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch (ON)-OFF SPST 10A @ 277V Quick Connect Terminals
TOGGLE SWITCH, SPST, QC TABS, 7 VAC, 10 A, STANDARD LEVER, NT SERIES
Toggle Switch, DPDT, Alternate, Screw Terminal, Panel Mount
Switch Toggle; Bat-Handle; 15A/28V DC; SPST; On-Off
SWITCH, TOGGLE, OFF-NONE-MOM ON, HONEYWELL NT SERIES, QUICK CONNECT TERMINALS
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31NT91-6.