Honeywell 31NT391-3-C08

Switch Toggle; Tab Lever-Handle; 20A/28V DC; SPDT; On-On
$ 32.145
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 31NT391-3-C08 herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Honeywell31NT91-3
Toggle Switch - SPDT, ON-ON, 15A/250V AC, IP67/IP68, Metal Lever
Honeywell31NT91-1
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-3
Switch Toggle ON ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GG51-73
Switch Toggle ON ON OFF Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 31NT391-3-C08, die von den Distributoren bereitgestellt werden.

Switch Toggle; Tab Lever-Handle; 20A/28V DC; SPDT; On-On
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Tab Lever Actuator, Panel Mount-threaded
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Tab Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31NT3913C08