Honeywell 31NT91-3

Toggle Switch - SPDT, ON-ON, 15A/250V AC, IP67/IP68, Metal Lever
$ 21.896
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 31NT91-3 herunter.

JRH Electronics

Datasheet17 SeitenVor 9 Jahren

element14 APAC

Agility

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-15.61%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell1NT91-3
Switch Toggle ON ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-1
Switch Toggle ON OFF ON SPDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-1
Switch Toggle ON OFF ON SPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 31NT91-3, die von den Distributoren bereitgestellt werden.

Toggle Switch - SPDT, ON-ON, 15A/250V AC, IP67/IP68, Metal Lever
Toggle Switch, DPDT, Latched, Screw Terminal, Panel Mount
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch, Toggle, Sealed, FLAT BASE, 15 AMPS, 2 Position
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:20A; Current Rating:20A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-On; Terminal Type:Quick Connect
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31NT913