Beschreibungen von Honeywell 311SM1-T, die von den Distributoren bereitgestellt werden.
Snap Action Switch (N.O.-N.C.) Straight Lever Quick Connect Solder 5 Amp 0.39n Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.67mm, Wire Terminal, Straight Type Actuator, Panel Mount
HONEYWELL 311SM1-T Miniature Snap Action Switch, Lever Actuator, SPDT, 5A @
Switch, PRECISION, SubMiniature, Basic, Actuator-STRAIGHT LEVER,5AMPS,WIREWRAP
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
MICROSWITCH, 5A, SPDT; Microswitch Type:Subminiature; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:30VDC; Product Range:-; Contact
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.4ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Mounting Type:Panel; No. of Switch Positions:2; Operating Force:1.4ozf ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
MICROSWITCH, 5A, SPDT; Series:SM; Switch Case:Phenolic; Actuator Type:Straight Lever; Max Operating Force:0.39N; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Terminal Type:Solder; Microswitch Type:Subminiature; Approval Bodies:CE, CSA, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Material:Silver; External Depth:6.35mm; External Length / Height:12.7mm; Fixing Centres:9.65mm; Lever Length:7.24mm; Material:General Purpose Phenolic; No. of Poles:1; Operating Force:0.39N; Release Force:0.07N; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Travel, Differential:0.48mm; Travel, Over:0.51mm; Travel, Pre:2.16mm; Voltage, Contact AC:250V ac; Width, External:20.3mm