Beschreibungen von Honeywell 2TL1-70, die von den Distributoren bereitgestellt werden.
Switch Toggle N.O./N.C. DPDT Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH DPDT (ON)-ON-(ON) 18 A AT28 V DC PANEL MOUNT, TL SERIES
Toggle Switch (ON)-ON-(ON) DPDT 10A at 277V Screw Terminals
Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Standard Lever, DPDT. MS27407-6
Toggle Switch; Switch Operation:(On)-On-(On); Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Approval Categories:27407-6; Contact Current Max:10A; Current Rating:10A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, DPDT, MOM-ON-MOM; Contact Configuration:DPDT; Switch Operation:(On)-On-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:18A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:(On)-On-(On); Terminal Type:Screw
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS27407-6 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.