APEM 3649NF

Switch Toggle ON OFF ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
$ 31.318
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM 3649NF herunter.

IHS

Datasheet3 SeitenVor 13 Jahren

Master Electronics

element14

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-14.40%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT28T
TOGGLE SWITCH, SEALED, DPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG
NKK SwitchesWT23T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. 3548001N000
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von APEM 3649NF, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Toggle Switches TOGGLE SWITCH DPDT ON-OFF-ON
SWITCH, TOGGLE, DPDT, 12A, 250V
SWITCH, TOGGLE, DPDT, 12A, 250V; Contact; SWITCH, TOGGLE, DPDT, 12A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:12A; Switch Terminals:Screw; Actuator Style:Bat; Circuitry:DPDT
Switch, Toggle, Dpdt, 12A, 250V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:3600Nf Series; Contact Current Max:12A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 3649NF

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc