Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 2TL1-7

Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
$ 37.94
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2TL1-7 herunter.

IHS

Datasheet14 SeitenVor 10 Jahren

Burklin Elektronik

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+47.95%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

APEM3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2TL1-5
Toggle Switch - DPDT, 3-Position, IP67, Metal Lever, 10A/18A Rated
Honeywell2TL1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell2TL1-70
Switch Toggle N.O./N.C. DPDT Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
APEM647H
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
APEM649H
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2TL1-7, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
Bat-Handle Toggle Switch DPDT On-Off-On momentary/maintained/momentary 10A/125Vac 10A/250Vac 10A/28Vdc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle (ON) OFF (ON) DPDT Locking Lever Sc
SPDT 250V 277V@ (CSA/UL) 17.27mm threaded mounting,panel mount 23.11mm(width)*58.67mm(height)
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 2TL1-7
Switch, Toggle, Dpdt, 18A, 277V; Switch Operation:(On)-Off-(On); Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:2Tl1 Series; Contact Current Max:18A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:277V Rohs Compliant: Yes
2TL1-7, MS24524-27, Honeywell military grade environment proof rugged sealed toggle switch. 2 pole, 3 position, Screw terminals, Standard toggle lever, 2TL1-7 offers DPDT (double pole double throw) circuitry and is an excellent toggle switch for rugged environments. Because of our buying power, we are able to offer the Mil Spec version of MS24524-27, 2TL1-7 at commercial toggle switch prices!
TOGGLE SWITCH, 2POLE, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Bush Thread Length:11.9mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Current Max:10A; Contact Material:Silver Cadmium Oxide; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; External Depth:22.6mm; External Length / Height:79.3mm; External Width:33.5mm; Height:79.3mm; Mounting Type:Panel; Operating Temperature Max:71°C; Operating Temperature Min:-65°C; Series:TL; Switch Operation:(On)-Off-(On); Terminal Type:Screw; Thread Size:15/32" x 32 NS
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24524-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2TL1-7.
  • MS24524-27