Beschreibungen von Honeywell 2NT1-3, die von den Distributoren bereitgestellt werden.
Switch Toggle ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
Toggle Switch, DPDT, 6 Connections, On/On, 1 hp, 15A at 277V AC
Bat-Handle Toggle DPDT On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Switch, Toggle, Sealed, 2 Position, 15 AMPS, ON-ON
SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Switch Function Type:On-None-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.