Honeywell 232AT93

Switch Toggle N.O./N.C. SPDT Lever Solder Lug 5A 115VAC 28VDC Panel Mount with Threads
$ 1,050.744
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 232AT93 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-6437630-4
Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
ElectroswitchA123K12KZQ
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 232AT93, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. SPDT Lever Solder Lug 5A 115VAC 28VDC Panel Mount with Threads
28V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
MICRO SWITCH AT Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO