Electroswitch A123S1YZQ

Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 7.15
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Electroswitch A123S1YZQ herunter.

IHS

Datasheet6 SeitenVor 25 Jahren

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
+35.67%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

C&K ComponentsE101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsE107SYZQE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE105SYZQE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Electroswitch A123S1YZQ, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Miniature Toggle; 6A/28V DC; SPDT; On-On
Toggle Switch, SPDT, Latched, 6A, 28VDC, Solder Terminal, Bat Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, PCB MOUNT, 6 A AT 125 VAC/3 A AT 250 VAC (UL, CSA), SPDT
ELECTROSWITCH A123S1YZQ SWITCH, TOGGLE, SPDT, 6A, 250V
125V(AC) On-On 60000Cycles 28V 125V 10.41mm SPDT welding mounting,panel mount
TOGGLE SWITCH ON-ON SPDT NON ILLUMINATED;
SWITCH, TOGGLE, SPDT, 6A, 250V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:A Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:250V 6
A123S1YZQ Electroswitch miniature toggle switch, SPDT, On-none-On, panel mount, solder terminals with silver contacts. ¼ -40 threaded bushing. Rated 6 amps at 125VAC. Formerly JMT-123. Bat handle actuator, epoxy terminal seal. Same as A123S1YZQE. Very similar/cross to 7101SYZQ, 7101SYZQE, MST-105D.

Aliasnamen des Herstellers

Electroswitch verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Electroswitch ist möglicherweise auch unter den folgenden Namen bekannt:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR