Honeywell 21EN9-6

Switch Limit; Sealed; Top Push Roller Head; 4A; DPDT 2NO-2NC
$ 932.65
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 21EN9-6 herunter.

JRH Electronics

Datasheet13 SeitenVor 10 Jahren

Honeywell

Farnell

element14

Bestandsverlauf

3-Monats-Trend:
-8.34%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell1EN1-6
LIMIT SWITCH, DPDT,4A 28VDC, LEAD WIRES, PLUNGER, MILITARY PART NUMBER MS24331-1
Honeywell1EN61-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
Honeywell1EN31-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount

Beschreibungen

Beschreibungen von Honeywell 21EN9-6, die von den Distributoren bereitgestellt werden.

Switch Limit; Sealed; Top Push Roller Head; 4A; DPDT 2NO-2NC
LIMIT SWITCH, DPDT, 4A 28VDC, LEADWIRE TERM, ROLLER PLUNGER ACTUATOR
Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
Environmentally Sealed Limit Switch with Leadwire Termination,Roller Plunger actuation,DPDT Circuitry,4 A (Resistive) ampere rating at 28 Vdc
LIMIT SWITCH, TOP ROLLER PLUNGER, 28VDC,; LIMIT SWITCH, TOP ROLLER PLUNGER, 28VDC, 4A,DPDT; Actuator Style:Top Roller Plunger; Operating Force Max:53.38N; Switch Operation:-; Contact Voltage AC Max:460V; Contact Voltage DC Max:28V; Contact Current AC Max:24A; Circuitry:DPDT
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO