Beschreibungen von Honeywell 1EN1-6, die von den Distributoren bereitgestellt werden.
LIMIT SWITCH, DPDT,4A 28VDC, LEAD WIRES, PLUNGER, MILITARY PART NUMBER MS24331-1
Switch Limit; Miniature; Top Push Button Head; 4A; DPDT 2NO-2NC
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
HONEYWELL 1EN1-6 Limit Switch, Plunger, 53.38 N, 460 V, 24 A, 28 V, 4 A
LIMIT SWITCH; CIRCUITRY: DPDT; OPERATING
Basic / Snap Action Switches 4A @ 28 VDC DPDT
Environmentally sealed limit switch with Leadwire termination, Plunger actuation, DPDT Circuitry, 4 A (Resistive) ampere rating at 28 Vdc. MS24331-1. Call for hi volume discounts!
LIMIT SWITCH, TOP PLUNGER, DPDT, 28VDC, 4A; Limit Switch Actuator:Top Plunger; Contact Configuration:DPDT; Contact Current AC Max:24A; Contact Voltage AC Max:460V; Operating Force Max:53.38N; Product 23F1831
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:53.38N; Switch Terminals:Wire Leads; Circuitry:DPDT; Leaded Process Compatible:No; Mounting Type:Wire Leads; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.