Honeywell 201LS2

Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
$ 411.106
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 201LS2 herunter.

IHS

Datasheet31 SeitenVor 10 Jahren

Honeywell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.30%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1993-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Beschreibungen

Beschreibungen von Honeywell 201LS2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
HONEYWELL MICRO SWITCH 201LS2 Limit Switch, No Lever, Rotary, 1NC/1NO, 10A @
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 240VAC 550VDC 3/4HP Rotary Conduit Automotive
Switch, Enclosed, Side Rotary, 1NC/1NO, Snap Action, Non-Plug-In
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:4.5lbf; Switch Operation:(On)-Off; Switch Terminals:Plug-In; Circuitry:SPDT-1NO/1NC; Mounting Type:Conduit; Over Travel:30 degrees; Pre-Travel:20 degrees ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary - Lever Not Included, 1NC 1NO SPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO