Honeywell 201LS1

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Plunger Actuator, Panel Mount
$ 333.839
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 201LS1 herunter.

Honeywell

Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet1 SeiteVor 28 Jahren

IHS

Sager Electronics

Farnell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-17.03%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Beschreibungen

Beschreibungen von Honeywell 201LS1, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch, Limit, COMPACT, 10 AMPS, Roller LEVER Rotary ACTUATED
LIMIT SWITCH, SIDE ROTARY, 3LBF, 2SPST; Actuator Type:Side Rotary; Max Operating Force:3lbf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Plug-In; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:3lbf; Switch Terminals:Plug-In; Circuitry:2 SPST; Mounting Type:Conduit; Operating Force:3lbf; Over Travel:30°; Pre-Travel:20°; Current Rating:10A ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO