Honeywell 1TL1-1E

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
$ 68.49
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-1E herunter.

Bestandsverlauf

3-Monats-Trend:
-2.46%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1TL1-1E, die von den Distributoren bereitgestellt werden.

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
TOGGLE SWITCH, SPDT, ON OFF ON, LOCK CTR POS, 15A 125VAC, SEALED, UL CSA
Switch Toggle ON OFF ON SPDT Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch (N.O.-N.C.) Single Pole Double Throw Toggle Screw 20 Amp 230 Volt AC 250 Volt Panel Mount
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SP3T; Switch Terminals:Screw; Actuator Style:Locking Lever; Approval Categories:24658-21E; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, SP3T, ON-OFF-ON; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Locking Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Locking Lever; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-Off-On; Terminal Type:Screw
1TL1-1E, MS24658-21E, Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, SPDT - 1 pole, 3 position (ON-OFF-ON), Screw terminal, Locking Lever (E) - Locked in center position, Military Part Number MS24658-21E. Ampere/Voltage Range (Resistive Load): 0.5 A to 20 A at 0.5 Vdc to 28 Vdc|0.75 A at 115 Vdc|0.5 A to 15 A at 0.5 Vac to 277 Vac|0.5 A at 250 Vdc. UL/CSA L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L".
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24658-21E MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL1-1E.