Beschreibungen von Honeywell 1NT1-3, die von den Distributoren bereitgestellt werden.
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch, SPDT, 3 Connections, Maintained On/Maintained On, 1 hp, 15A at 277V AC
Toggle switch, metal, 1 pole, latching, On-On, 15 A/250 VAC, gold-plated, 1NT1-3
Bat-Handle Toggle SPDT On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
SWITCH TOGGLE SPDT 15A 125V / Sealed Toggle Switches
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch, Toggle, Sealed, 2 Position, 15 AMPS, ON-ON
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:1-2; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-On; Terminal Type:Screw