Honeywell 1NT91-61

Switch Toggle (ON) OFF None SPST Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
$ 23.96
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1NT91-61 herunter.

IHS

Datasheet17 SeitenVor 10 Jahren

Electro Sonic

Agility

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Honeywell31NT91-6
Switch Toggle (ON) OFF SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-6
Switch Toggle (ON) OFF SPST Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3631NF/2G
Honeywell31NT391-6-B08
Toggle Switch, Spst, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel
NKK SwitchesP2011Z
Switch Toggle ON None OFF SPST Round Lever Quick Conn 10A 250VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1NT91-61, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF None SPST Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Momentary, 15A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Sealed Oi Switch |Honeywell 1NT9161
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1NT9161