Honeywell 1NT1-1A

Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
$ 46.06
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1NT1-1A herunter.

Newark

Datasheet17 SeitenVor 9 Jahren

Master Electronics

RS (Formerly Allied Electronics)

TME

Agility

Bestandsverlauf

3-Monats-Trend:
+83.55%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1TL1-1
HONEYWELL 1TL1-1 Toggle Switch, TL Series, Non Illuminated, SPDT, On-Off-On, Panel, 20 A
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-1
Switch Toggle ON OFF ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1NT1-1A, die von den Distributoren bereitgestellt werden.

Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPDT, ON-OFF-ON, LOCK IN3P, 15 A, 125 VAC, SEALED, NT SERIES
Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Sw, Spdt, 20A, 28Vdc, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Nt Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 1NT11A
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1NT11A