Honeywell 602EN1-6

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive
$ 611.405
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 602EN1-6 herunter.

IHS

Datasheet13 SeitenVor 10 Jahren

Honeywell

Farnell

Newark

Jameco

Bestandsverlauf

3-Monats-Trend:
-10.36%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Honeywell622EN1-6
LIMIT SWITCH, ENVIROMENTALLY SEALED, DPDT, LEADWIRE TERMINATION, ROLLER PLUNGER
Honeywell402EN1-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive
Honeywell602EN602-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 17.79N Linear Wire Lead Automotive

Beschreibungen

Beschreibungen von Honeywell 602EN1-6, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive
Switch, Limit;Sealed;DPDT;7A 28VDC;Lead Wires;Military Part Number MS27240-1
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.2mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
HONEYWELL 602EN1-6 LIMIT SWITCH, TOP PLUNGER,28VDC, 7A, DPDT
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 7A
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
Mil aero grade environmentally sealed limit switch with leadwire termination, Plunger actuation, DPDT Circuitry, 7 A (Resistive) ampere rating at 28 Vdc. Stainless steel housing. MS27240-1
LIMIT SWITCH, TOP PLUNGER,28VDC, 7A, DPD; LIMIT SWITCH, TOP PLUNGER,28VDC, 7A, DPDT; Actuator Style:Top Plunger; Operating Force Max:53.38N; Contact Voltage AC Max:460V; Contact Voltage DC Max:28V; Contact Current AC Max:24A; Contact Current DC Max:7A; Over Travel:3.18mm
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO