Honeywell 19C010PG2K

Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
$ 196.337
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C010PG2K herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Verwandte Teile

Honeywell19U010PG2K
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C010PG1L
Piezoresistive Sensor, Gage, 0Psi Min, 10Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Honeywell19C010PG3K
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray

Beschreibungen

Beschreibungen von Honeywell 19C010PG2K, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Piezoresistive Sensor, 0Psi Min, 10Psi Max, Cylindrical, Flush Mount
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0psi to 10psi Gage 4-Pin
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PRESSURE-STAINLESS-19MM LOW PRESSURE
Basic 0psi~10psi 15V 18.95mm*18.95mm*9.52mm
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 10 psi, gage, flush mount, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO