Honeywell 19C010PG1L

Piezoresistive Sensor, Gage, 0Psi Min, 10Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
$ 168.749
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C010PG1L herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

JRH Electronics

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Verwandte Teile

Honeywell19U010PG2K
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C010PG3L
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C010PG2K
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray

Beschreibungen

Beschreibungen von Honeywell 19C010PG1L, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Gage, 0Psi Min, 10Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Industrial Pressure Sensor 0psi to 10psi Gage 4-Pin
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 10 psi, gage, cell with body o-ring, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO