Honeywell 11TW1-8

Switch Toggle (ON) ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 63.754
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11TW1-8 herunter.

Sager Electronics

Datasheet9 SeitenVor 7 Jahren

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+1.32%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1991-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell11TW1-3
Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-7
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell 11TW1-8, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Wire Terminal, Panel Mount-threaded
TOGGLE SWITCH, TW SERIES, SPST, SOLDER LUGS, MILITARY PART MS27718-26-1
SWITCH, TOGGLE, SPDT, 5A, 125V; Contact; SWITCH, TOGGLE, SPDT, 5A, 125V; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Lever; Circuitry:SPDT
Rugged military grade miniature toggle switch. Lightweight, miniature and ruggedized snap-action. Positive detent action for safe switching operation. Sealed. No tease contact operation. Single pole double throw. On (momentary)-none-on. 1 pole 2 position, solder terminals, 15/32'' bushing...saves weight and space. Mil spec toggle to MS27718-26-1
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever, Military Part Number MS27718-26-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11TW18