Honeywell 11TW1-7

Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
$ 54.6
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11TW1-7 herunter.

Sager Electronics

Datasheet9 SeitenVor 7 Jahren

IHS

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-6.68%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1991-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell11TW1-3
Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-8
Switch Toggle (ON) ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell 11TW1-7, die von den Distributoren bereitgestellt werden.

Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, Wire Terminal, Panel Mount-threaded
Switch, Toggle, Miniature, 5AMPS, SPDT, ON-OFF-ON
Toggle Switch (ON)-OFF-(ON) SPDT 5A at 120V Solder Lug
Miniature Military-Grade Toggle Switch SPDT
TOGGLE SWITCH, SPDT; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:125V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder Tab
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:PCB ;RoHS Compliant: No
TOGGLE SWITCH, SPDT; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Switch Terminals:Sol
11TW1-7, MS27718-27-1, Honeywell MICRO SWITCH TW Series Toggle Switch, SPDT - 1 pole, 3 position (Momentary ON - OFF - ON), Solder terminal, Standard Lever, Military Part Number MS27718-27-1. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc; 0.1 A to 5.0 A at 0.5 Vac to 115 Vac. UL/CSA L117: 5 A at 125 Vac. Qualified to MIL-DTL-83731.
MICRO SWITCH TW Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27718-27-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11TW1-7.
  • MS27718-27-1
  • MS27718271