Honeywell 11SX21-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder
$ 17.688
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11SX21-T herunter.

IHS

Datasheet12 SeitenVor 10 Jahren

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Jameco

Bestandsverlauf

3-Monats-Trend:
-3.39%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Beschreibungen

Beschreibungen von Honeywell 11SX21-T, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.61mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
5A 28V 5A Single Pole Double Throw (SPDT) 250V 10 Million Times Limit Switches ROHS
SWITCH SNAP ACTION SPDT 5A 250V
HONEYWELL 11SX21-T Microswitch, SX Series, SPDT, Solder, 5 A, 250 VAC, 28 VDC
11SX21-T Honeywell MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination.
MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:28V; Switch Case:Phenolic RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 0.7 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
HONEYWELL 11SX21-T Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0020 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 11SX21-T.
  • 11SX21-T..
  • 11SX21T