Honeywell 11AT20

Switch Toggle N.O./N.C. DPDT Round Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
$ 653.44
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 11AT20 herunter.

JRH Electronics

Datasheet1 SeiteVor 0 Jahren

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+34.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell2TL11-50
Switch Toggle ON ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL111-82
Switch Toggle ON None (ON) DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL11-550
Switch Toggle N.O./N.C. DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 11AT20, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. DPDT Round Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
Toggle Switch, Dpdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Lever Actuator, Panel Mount
Switch Toggle; Bat-Handle; 20A/28V DC; Screw Terminal; DPDT
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO