Honeywell 2TL111-82

Switch Toggle ON None (ON) DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 62.91
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2TL111-82 herunter.

Sager Electronics

Datasheet11 SeitenVor 7 Jahren

IHS

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell12TS15-5
Switch Toggle (ON) OFF ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS15-8
Switch Toggle (ON) ON DPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell2TL11-50
Switch Toggle ON ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem CT47001N022
Switch Toggle ON ON DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2TL111-82, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None (ON) DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 20A/28V DC; DPDT; On-On
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, Double Pole Double Throw (DPDT) 2 Position (On - Mom. On), Pan Head Terminal Screws And Spring Lock Washers, Bright Finish Mounting Nuts, Pole And Circuitry Marked On Switch, Standard Lever, No UL MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2TL11182