Honeywell 111TW1-3

Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 169.051
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 111TW1-3 herunter.

Sager Electronics

Datasheet9 SeitenVor 7 Jahren

IHS

RS (Formerly Allied Electronics)

Master Electronics

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

ElectroswitchA123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127S1YZQ
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA127P42YZQ
Switch Toggle (ON) OFF (ON) SPDT Flat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-6437630-8
TE Connectivity FTG09G04 Toggle Switch SPDT ON-OFF-ON 6A Panel Mount
NKK SwitchesM2012LL3G01
M20 Series SPST/SPDT On None On Solder Lug Lock Lever Threaded w/ D-Flat Toggle
NKK SwitchesM2013B2B3G01
SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON, NON-ILLUM,.689 BAT, NO CAP,0.4A,28VAC/DC, SOLDER

Beschreibungen

Beschreibungen von Honeywell 111TW1-3, die von den Distributoren bereitgestellt werden.

Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 5A, 28VDC, Wire Terminal, Panel Mount
Switch Toggle; Bat-Handle; 5A/125V AC; SPDT; On-On
28V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Sealed Oi-Se Switch/Tw/Msc Toggle (Nkg) |Honeywell 111TW13
TW SERIES TOGGLE SWITCH 1 POLE 2 POSITION STANDARD LEVER
111TW1-3 Honeywell MICRO SWITCH TW Series Toggle Switch, SPDT - 1 pole, 2 position (ON-ON), IWTS terminal, Standard Lever. Ampere/Voltage Range (Resistive Load): 0.1 A to 5.0 A at 0.5 Vac to 115 Vac; 0.1 A to 5.0 A at 0.5 Vdc to 28 Vdc
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, IWTS terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 111TW13