Beschreibungen von Honeywell 111SM1, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 5A 250VAC Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.3mm, Solder Terminal, Steel Lever Actuator, Panel Mount
HONEYWELL 111SM1 Miniature Snap Action Switch, Lever Actuator, SPDT, 5A @ 240V
SM SERIES SUBMINIATURE BASIC SWITCH, SINGLE POLE DOUBLE THROW (SPDT), 250 VAC, 5 A, STRAIGHT LEVER ACTUATOR, SOLDER TERMINATION
Switch, PRECISION, SubMiniature, Basic, Actuator-STRAIGHT LEVER, 5AMPS,Solder
HONEYWELL S&C 111SM1 Microswitch, SM Series, SPDT, Roller Lever, Solder, 5 A, 250 VAC
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:7ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, LEAF LEVER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:1.95N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Operating Force:1.95N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.