Honeywell 101MG7

Sensor Magnet; For Use With: Honeywell 200FW Series Proximity Sensors ; RoHS Compliant: Yes
$ 21.56
NRND
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 101MG7 herunter.

Electro Sonic

Datasheet16 SeitenVor 11 Jahren

element14 APAC

element14

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.93%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 21.56
$ 13.1
Stock
44,494
75,945
Authorized Distributors
6
6
Polarity
-
-
Sensing Method
-
-
Current Rating
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
250 °C
250 °C
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
Axial
Axial
Mount
Stud
-
Sensitivity (mV/A)
-
-

Lieferkette

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-31
Lifecycle StatusNRND (Last Updated: 3 months ago)

Verwandte Teile

Honeywell103MG5
RECTANGULAR SOLID STATE SWITCH SENSOR & SWITCH MAGNET, 1.98 X 1.98 X 1.02 IN

Beschreibungen

Beschreibungen von Honeywell 101MG7, die von den Distributoren bereitgestellt werden.

Sensor Magnet; For Use With:Honeywell 200FW Series Proximity Sensors ;RoHS Compliant: Yes
MAGNET, HALL EFFECT, 6.35X6.35; For Use With:2SSP, SR, SS Series Hall Effect Sensors; SVHC:No SVHC (15-Dec-2010)
Sensor Hardware&Accessories Proximity-3 wire 20ga
HONEYWELL S&C 101MG7MAGNET, HALL EFFECT, 6.35X6.35
COMMERCIAL SOLID STATE SENSOR <CA
MAGNET 0.248"D X 0.248"THICK CYL
MS COMMERCIAL SS SENSOR;200-MOQ
Environment-proof self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment.Operation by Hall Effect principle, which is used to detect magnetic fields passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application. Product Highlights: Hall effect, magnetic field sensitive High frequency switching Small housing High level of electronics protection Leadwire or connector termination Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
MG Series, Alnico VIII sintered cylindrical magnet, 6,35 mm W x 6,35 mm Dia. [0.25 in W x 0.25 in Dia.] The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO