Beschreibungen von Eaton FWP-30A14F, die von den Distributoren bereitgestellt werden.
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FWP Series Fast-Acting 700 V 30 A Ø 14.3 x 50.8 mm High Speed Fuse
Electric Fuse, 30A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 30AMP 700V AC FERRULE 14 X 51 MM - FWP-30A14F
Semiconductor Fuse, 30A, Fast-Acting, 700V AC, Cylindrical
Fuse 30A 700V Holder Cartridge 14 X 51mm
Bussmann FWP-30A14FA 690V/700V, 30A, High Speed Fuse
FUSE CARTRIDGE 30A 700VAC/800VDC
800V 700V 58A2S Cartridge 30A , 50.8mm*50.8mm
FUSE-SEMI N. AMER STYLE 700VAC
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Fuse, 30A, 700V, Ferrule, Fast Acting; Product Range:Fwp Series; Fuse Current:30A; Blow Characteristic:Fast Acting; Fuse Size Metric:14Mm X 51Mm; Fuse Size Imperial:9/16" X 2"; Voltage Rating Vdc:700V; Voltage Rating Vac:700V Rohs Compliant: Yes |Eaton Bussmann FWP-30A14F
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class