Beschreibungen von Eaton FWP-32A14F, die von den Distributoren bereitgestellt werden.
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Electric Fuse, 32A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 32AMP 700V AC FERRULE 14 X 51 MM - FWP-32A14F
Semiconductor Fuse, 32A, Fast-Acting, 700V AC, Cylindrical
Fuse 32A 700V Holder Cartridge 14 X 51mm
Bussmann FWP-32A14FA 690V/700V, 32A, High Speed Fuse
FUSE, 32A, SEMICONDUCTOR, HI SPEED
Eaton FWP-32A14F Cartridge Fuse
FUSE CARTRIDGE 32A 700VAC/800VDC
800V 700V 68A2S Cartridge 32A , 50.8mm*50.8mm
FUSE-SEMI N. AMER STYLE 700VAC
Specialty Fuses 660V 32Arms Semiconductor
Fuse, 32A, Fast Acting; Product Range:Fwp Series; Fuse Current:32A; Blow Characteristic:Fast Acting; Fuse Size Metric:14Mm X 51Mm; Fuse Size Imperial:9/16" X 2"; Voltage Rating Vdc:700V; Voltage Rating Vac:700V Rohs Compliant: Yes |Eaton Bussmann FWP-32A14F
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class