Eaton 7700K3

Toggle Switch, 3PST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
$ 12.49
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton 7700K3 herunter.

Farnell

Datasheet8 SeitenVor 27 Jahren

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-34.99%

Verwandte Teile

Carling TechnologiesHK250-73
Switch Toggle OFF None ON 3PST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Carling TechnologiesHK254-73
Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell13TS15-2
Switch Toggle OFF None ON 3PST Round Lever Screw 18A 250VAC 559.27VA Panel Mount with Threads
APEM651H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 651H/2
NKK SwitchesS31
Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHKA274-73
Toggle Switch, 3PST, On-off, Latched, Screw Terminal, Toggle Bat Actuator, Panel Mount

Beschreibungen

Beschreibungen von Eaton 7700K3, die von den Distributoren bereitgestellt werden.

Toggle Switch, 3PST, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch; Toggle; 3PST; On None Off; 15A 250V; 15/32-32 threaded bushing; Solder lugs
TOGGLE SWITCH,3PST, ON-NONE-OFF, GENERAL PURPOSE15A,125VAC,10A,250VAC,.250" QC
Switch Toggle ON None OFF 3PST Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
SWITCH, TOGGLE, 3PST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: 3PST; Illumination: Non Illuminated; Product Range: 7700 Series; Contact Current Max: 15A; Switch Mounting: Panel Mount; Con 11M1803
SWITCH, TOGGLE, 3PST, 15A, 250V; Contact; SWITCH, TOGGLE, 3PST, 15A, 250V; Contact Configuration:3PST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:3PST; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:3PST; Switch Terminals:Spade; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7700K3.