Eaton 7562K4

Switch Toggle ON OFF ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 9.676
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton 7562K4 herunter.

element14

Datasheet29 SeitenVor 27 Jahren
Datasheet2 SeitenVor 17 Jahren

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-24.84%

Verwandte Teile

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST26KD00
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
Honeywell12TS15-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Honeywell12TS15-1
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell12TS15-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded

Beschreibungen

Beschreibungen von Eaton 7562K4, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch, Toggle, AC Rated, DP, ON-OFF-ON, SCREW TerminalS, 15@125V, 10@250V
Bat-Handle Toggle DPDT On-Off-On maint 15A/125Vac 10A/250Vac
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Vo 04M4773
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7562K4 Toggle Switch, On/Off/On, Screw. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off/On, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7562K4.