Honeywell 12TS15-1

Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
$ 15.56
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12TS15-1 herunter.

JRH Electronics

Datasheet6 SeitenVor 10 Jahren

Sager Electronics

Newark

Farnell

Agility

Bestandsverlauf

3-Monats-Trend:
-4.50%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-31
LTD Date2022-10-31

Verwandte Teile

Honeywell12TS15-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
NKK SwitchesS332T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
E-SwitchST26KD00
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES

Beschreibungen

Beschreibungen von Honeywell 12TS15-1, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A AT 125 VAC, 10 A AT 277 VAC, DPDT, SCREW TERMINALS
HONEYWELL S&C 12TS15-1Toggle Switch, TS Series, Non Illuminated, DPDT, On-Off-On, Panel, 15 A
Bat-Handle Toggle DPDT On-Off-On (maint) 15A/125Vac 15A/250Vac
SWITCH, DPDT, ON-OFF-ON; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:20A; Contact Voltage AC Max:277V; Mounting Type:Panel; Series:TS; Switch Operation:On-Off-On; Terminal Type:Screw
MICRO SWITCH TS Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.
HONEYWELL 12TS15-1 Toggle Switch, DPDT, 6 Conn., On/Off/On. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/On, Terminals Screw, Mounting Hole 0.5 In. Dia., AC Contact Rating 0.4A to 20A @ 0.5V to 125V, 0.4A to 10A @ 126V to 277VHP 1/2 @ 125/250VAC, Actuator Style Standard Lever, Actuator Length 0.65 In., Stem Length 0.47 In., Stem Dia. and Thread Size 0.236 In., Operating Temp. Range 60 Degrees C, Actuator Color Silver, Stem Color Silver, Special Features Bright Nickel Lever, Standards UL

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO