Diodes Inc. ZXRE1004EFTA

EAR99 ZXRE1004 Tape & Reel (TR) 2012 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
$ 0.559
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Diodes Inc. ZXRE1004EFTA herunter.

IHS

Datasheet5 SeitenVor 4 Jahren

Newark

Future Electronics

Diodes Inc SCT

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.559
$ 0.61
$ 0.61
Stock
442,552
425,941
425,941
Authorized Distributors
2
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.183 V
1.183 V
1.183 V
Max Output Voltage
1.244 V
1.232 V
1.232 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C
Cathode Current
8 µA
8 µA
8 µA

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-03-05
LTD Date2024-09-08

Verwandte Teile

Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23
Diodes Inc.ZTLV431AFTA
V-Ref Adjustable 1.24V to 10V 20mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2925AIDBZR
VOLTAGE REF, SERIES, 2.5V, SOT-23-3; VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV431IDBZR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsREF2930AIDBZR
IC VREF SERIES 3V SOT23-3 / V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Diodes Inc. ZXRE1004EFTA, die von den Distributoren bereitgestellt werden.

EAR99 ZXRE1004 Tape & Reel (TR) 2012 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
ZXRE1004 Series 1.22 V 1 % Surface Mount Micropower Voltage Reference - SOT-23
SOT23 MICROPOWER (4µA) 1.22V VOLTAGE REFERENCE, 20mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.22V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: -; Reference Voltage: 1.22V; Initial Accuracy: 2%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pi
The ZXRE1004 is a 1.22 volt band gap reference circuit designed for ultra low current operation, typically 4uA. The device is available in a SOT23 surface mount package offering the ultimate in space and power saving. These features make the ZXRE1004 particularly suitable for portable and battery powered applications. SOT23 tolerance selection is available to 0.5% for precision applications. Excellent performance is maintained over the 8 uA to 20mA operating current range with a typical temperature coefficient of only 20ppm/oC. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. As well as the SOT23, the ZXRE1004 can offer a pin for pin compatible alternative to the REF1004, LT1004 and LM185/385 series of voltage references with an E-Line (TO92 style) equivalent.

Aliasnamen des Herstellers

Diodes Inc. verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Diodes Inc. ist möglicherweise auch unter den folgenden Namen bekannt:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ZXRE1004EFTA.