Diodes Inc. PI6C20800SAE

PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Diodes Inc. PI6C20800SAE herunter.

Future Electronics

Datasheet10 SeitenVor 13 Jahren
Datasheet10 SeitenVor 16 Jahren

IHS

Diodes Inc SCT

_legacy Avnet

iiiC

Alternative Teile

Price @ 1000
$ 1.24
$ 1.24
Stock
468,468
375,046
375,046
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB803DGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Renesas95V857AGLF
PLL Based Clock Driver, 95V Series, 20 True Output(s), 0 Inverted Output(s), PDSO48
PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48

Beschreibungen

Beschreibungen von Diodes Inc. PI6C20800SAE, die von den Distributoren bereitgestellt werden.

PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
3.3V, 100MHz PCIe Gen II Differential HCSL Clock Buffer, -40 to 85 °C, RoHS
Diodes Inc SCT
Programmable PLL Clock Driver Single 48-Pin TSSOP Tube
1:8 3.3 V 100 MHz Surface Mount PCI Express HCSL Clock Buffer - TSSOP-48
Clock Generator 95MHz to 105MHz Input 48-Pin TSSOP Tube
48-TFSOP (0.240 6.10mm Width) PCI Express (PCIe) PI6C20800 PLL BASED CLOCK DRIVER application specific IC 0.5mm 250mA 3.3V 400MHz

Aliasnamen des Herstellers

Diodes Inc. verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Diodes Inc. ist möglicherweise auch unter den folgenden Namen bekannt:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated